Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31387-2034Copy
Manufacturer Standard Lead Time35 weeks
Order Code3365301
Product RangeMX123 31387 Series
Also Known As313872034, 31387-2034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.310 (CNY90.7503) |
| 10+ | CNY64.320 (CNY72.6816) |
| 100+ | CNY63.520 (CNY71.7776) |
| 250+ | CNY54.730 (CNY61.8449) |
| 500+ | CNY52.980 (CNY59.8674) |
| 1000+ | CNY47.220 (CNY53.3586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.31 (CNY90.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31387-2034Copy
Manufacturer Standard Lead Time35 weeks
Order Code3365301
Product RangeMX123 31387 Series
Also Known As313872034, 31387-2034
Technical Datasheet
Product RangeMX123 31387 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts73Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX123 31387 Series
No. of Contacts
73Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
11A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
