Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31387-2032Copy
Manufacturer Standard Lead Time22 weeks
Order Code3365298
Product RangeMX123 31387 Series
Also Known As313872032, 31387-2032
Your Part Number
862 In Stock
Need more?
862 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.140 (CNY93.9482) |
| 10+ | CNY75.300 (CNY85.089) |
| 25+ | CNY71.120 (CNY80.3656) |
| 100+ | CNY66.410 (CNY75.0433) |
| 250+ | CNY62.230 (CNY70.3199) |
| 500+ | CNY61.690 (CNY69.7097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.14 (CNY93.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31387-2032Copy
Manufacturer Standard Lead Time22 weeks
Order Code3365298
Product RangeMX123 31387 Series
Also Known As313872032, 31387-2032
Technical Datasheet
Product RangeMX123 31387 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts73Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.54mm pitch, MX123 header mates with 34566 MX123 receptacle housings
- 11A current maximum per contact and 500V voltage maximum
- Quad row, vertical orientation and through hole termination interface style
- 73 maximum circuits shrouded assembly and 73 loaded circuits
- Suitable for automotive, power, wire-to-board applications
- Features lock to mating part and keying to mating part
- Silver plating mating and tin plating termination material
- Gray resin
- Features polarized to mating part
- Operating temperature range from -40° to +125°C
Technical Specifications
Product Range
MX123 31387 Series
No. of Contacts
73Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
11A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
