Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31386-2021Copy
Manufacturer Standard Lead Time22 weeks
Order Code3365296
Product RangeMX123 31386 Series
Also Known As313862021, 31386-2021
Your Part Number
1,013 In Stock
Need more?
1,013 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.780 (CNY60.7714) |
| 10+ | CNY49.220 (CNY55.6186) |
| 100+ | CNY48.080 (CNY54.3304) |
| 250+ | CNY46.930 (CNY53.0309) |
| 500+ | CNY45.780 (CNY51.7314) |
| 1000+ | CNY45.780 (CNY51.7314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.78 (CNY60.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31386-2021Copy
Manufacturer Standard Lead Time22 weeks
Order Code3365296
Product RangeMX123 31386 Series
Also Known As313862021, 31386-2021
Technical Datasheet
Product RangeMX123 31386 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts56Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX123 31386 Series
No. of Contacts
56Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
11A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
