Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31386-2001.
Order Code4295553
Product RangeMX123 31386 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.550 (CNY145.2615) |
| 10+ | CNY122.910 (CNY138.8883) |
| 25+ | CNY117.270 (CNY132.5151) |
| 100+ | CNY111.630 (CNY126.1419) |
| 250+ | CNY109.230 (CNY123.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.55 (CNY145.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31386-2001.
Order Code4295553
Product RangeMX123 31386 Series
Technical Datasheet
Product RangeMX123 31386 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts56Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingCopper Alloy
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX123 31386 Series
No. of Contacts
56Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Copper Alloy
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
11A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017698
