Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31073-1040Copy
Manufacturer Standard Lead Time29 weeks
Order Code4168371
Product RangeH-DAC 64 31073 Series
Also Known As310731040, 31073-1040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY6.030 (CNY6.8139) |
| 1000+ | CNY5.660 (CNY6.3958) |
| 2000+ | CNY5.230 (CNY5.9099) |
| 3000+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 10
Multiple: 10
CNY91.50 (CNY103.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31073-1040Copy
Manufacturer Standard Lead Time29 weeks
Order Code4168371
Product RangeH-DAC 64 31073 Series
Also Known As310731040, 31073-1040
Technical Datasheet
Product RangeH-DAC 64 31073 Series
No. of Positions6Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 31073 Series
No. of Positions
6Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538
