Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31073-1010Copy
Manufacturer Standard Lead Time24 weeks
Order Code3050006
Product RangeH-DAC 64 31073 Series
Also Known As310731010, 31073-1010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.940 (CNY5.5822) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 2000+ | CNY4.150 (CNY4.6895) |
| 3000+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.50 (CNY62.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31073-1010Copy
Manufacturer Standard Lead Time24 weeks
Order Code3050006
Product RangeH-DAC 64 31073 Series
Also Known As310731010, 31073-1010
Technical Datasheet
Product RangeH-DAC 64 31073 Series
No. of Positions6Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 31073 Series
No. of Positions
6Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
