Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31072-1010Copy
Manufacturer Standard Lead Time22 weeks
Order Code3050005
Product RangeH-DAC 64 31072 Series
Also Known As310721010, 31072-1010
Your Part Number
494 In Stock
Need more?
494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 2000+ | CNY3.420 (CNY3.8646) |
| 3000+ | CNY3.420 (CNY3.8646) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.60 (CNY39.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31072-1010Copy
Manufacturer Standard Lead Time22 weeks
Order Code3050005
Product RangeH-DAC 64 31072 Series
Also Known As310721010, 31072-1010
Technical Datasheet
Product RangeH-DAC 64 31072 Series
No. of Positions5Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 31072 Series
No. of Positions
5Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
