Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31068-1070Copy
Order Code3050004
Product RangeH-DAC 64 31068 Series
Also Known As310681070, 31068-1070
Your Part Number
4,139 In Stock
Need more?
4,139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.600 (CNY7.458) |
| 100+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 2000+ | CNY4.020 (CNY4.5426) |
| 3000+ | CNY3.890 (CNY4.3957) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.00 (CNY74.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31068-1070Copy
Order Code3050004
Product RangeH-DAC 64 31068 Series
Also Known As310681070, 31068-1070
Technical Datasheet
Product RangeH-DAC 64 31068 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 31068 Series
No. of Positions
4Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
