Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31068-1040Copy
Order Code3050003
Product RangeH-DAC 64 31068 Series
Your Part Number
1,503 In Stock
Need more?
1,503 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.910 (CNY4.4183) |
| 2000+ | CNY3.900 (CNY4.407) |
| 3000+ | CNY3.830 (CNY4.3279) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.20 (CNY62.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31068-1040Copy
Order Code3050003
Product RangeH-DAC 64 31068 Series
Technical Datasheet
Product RangeH-DAC 64 31068 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 31068 Series
No. of Positions
4Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 31068-1040
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
