Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31067-1040Copy
Manufacturer Standard Lead Time30 weeks
Order Code3049998
Product RangeH-DAC 64 31067 Series
Also Known As310671040, 31067-1040
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2000+ | CNY3.720 (CNY4.2036) |
| 3000+ | CNY3.650 (CNY4.1245) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.20 (CNY61.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31067-1040Copy
Manufacturer Standard Lead Time30 weeks
Order Code3049998
Product RangeH-DAC 64 31067 Series
Also Known As310671040, 31067-1040
Technical Datasheet
Product RangeH-DAC 64 31067 Series
No. of Positions3Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 31067 Series
No. of Positions
3Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
