Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31067-1011Copy
Order Code3049997
Product RangeH-DAC 64 31067
Your Part Number
3,825 In Stock
Need more?
3,825 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2000+ | CNY3.680 (CNY4.1584) |
| 3000+ | CNY3.610 (CNY4.0793) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.40 (CNY59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31067-1011Copy
Order Code3049997
Product RangeH-DAC 64 31067
Technical Datasheet
Product RangeH-DAC 64 31067
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 31067
No. of Positions
3Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
