Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30968-1208Copy
Manufacturer Standard Lead Time12 weeks
Order Code4168369
Product RangeH-DAC 64 30968 Series
Also Known As309681208, 30968-1208
Your Part Number
1,912 In Stock
Need more?
1,912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.910 (CNY36.0583) |
| 10+ | CNY27.640 (CNY31.2332) |
| 100+ | CNY23.490 (CNY26.5437) |
| 250+ | CNY22.400 (CNY25.312) |
| 500+ | CNY20.960 (CNY23.6848) |
| 1000+ | CNY18.660 (CNY21.0858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.91 (CNY36.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1208Copy
Manufacturer Standard Lead Time12 weeks
Order Code4168369
Product RangeH-DAC 64 30968 Series
Also Known As309681208, 30968-1208
Technical Datasheet
Product RangeH-DAC 64 30968 Series
No. of Positions20Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30968 Series
No. of Positions
20Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008664
