Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30968-1207Copy
Manufacturer Standard Lead Time16 weeks
Order Code4168368
Product RangeH-DAC 64 30968 Series
Also Known As309681207, 30968-1207
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.320 (CNY32.0016) |
| 10+ | CNY24.090 (CNY27.2217) |
| 100+ | CNY20.470 (CNY23.1311) |
| 250+ | CNY19.640 (CNY22.1932) |
| 500+ | CNY18.810 (CNY21.2553) |
| 1000+ | CNY17.970 (CNY20.3061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.32 (CNY32.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1207Copy
Manufacturer Standard Lead Time16 weeks
Order Code4168368
Product RangeH-DAC 64 30968 Series
Also Known As309681207, 30968-1207
Technical Datasheet
Product RangeH-DAC 64 30968 Series
No. of Positions20Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30968 Series
No. of Positions
20Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
