Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30968-1167Copy
Manufacturer Standard Lead Time15 weeks
Order Code4168366
Product RangeH-DAC 64 30968 Series
Also Known As309681167, 30968-1167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.780 (CNY24.6114) |
| 10+ | CNY18.530 (CNY20.9389) |
| 100+ | CNY15.740 (CNY17.7862) |
| 250+ | CNY14.690 (CNY16.5997) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.78 (CNY24.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1167Copy
Manufacturer Standard Lead Time15 weeks
Order Code4168366
Product RangeH-DAC 64 30968 Series
Also Known As309681167, 30968-1167
Technical Datasheet
Product RangeH-DAC 64 30968 Series
No. of Positions16Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30968 Series
No. of Positions
16Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007518
