Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30968-1080Copy
Manufacturer Standard Lead Time17 weeks
Order Code3222696
Product RangeH-DAC 64 30968
Also Known As309681080, 30968-1080
Your Part Number
20 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY17.380 (CNY19.6394) |
| 100+ | CNY14.770 (CNY16.6901) |
| 250+ | CNY13.980 (CNY15.7974) |
| 500+ | CNY13.190 (CNY14.9047) |
| 1000+ | CNY12.560 (CNY14.1928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.89 (CNY22.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1080Copy
Manufacturer Standard Lead Time17 weeks
Order Code3222696
Product RangeH-DAC 64 30968
Also Known As309681080, 30968-1080
Technical Datasheet
Product RangeH-DAC 64 30968
No. of Positions8Ways
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
Connector Body MaterialPS (Polystyrene) Body, Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30968
No. of Positions
8Ways
Connector Body Material
PS (Polystyrene) Body, Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
IP Rating
-
Current Rating
7A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
