Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30968-1060
Order Code3222695
Product RangeH-DAC 64 30968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.160 (CNY13.7408) |
| 50+ | CNY9.530 (CNY10.7689) |
| 250+ | CNY9.310 (CNY10.5203) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY9.010 (CNY10.1813) |
| 1500+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.16 (CNY13.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1060
Order Code3222695
Product RangeH-DAC 64 30968
Technical Datasheet
Product RangeH-DAC 64 30968
No. of Positions6Ways
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
Connector Body MaterialPS (Polystyrene) Body, Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30968
No. of Positions
6Ways
Connector Body Material
PS (Polystyrene) Body, Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
IP Rating
-
Current Rating
7A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004496
