Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30700-1245Copy
Manufacturer Standard Lead Time22 weeks
Order Code3864141
Product RangeH-DAC 64 30700 Series
Also Known As307001245, 30700-1245
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.330 (CNY32.0129) |
| 10+ | CNY25.770 (CNY29.1201) |
| 25+ | CNY24.380 (CNY27.5494) |
| 50+ | CNY23.870 (CNY26.9731) |
| 100+ | CNY22.700 (CNY25.651) |
| 250+ | CNY19.480 (CNY22.0124) |
| 400+ | CNY19.110 (CNY21.5943) |
| 1200+ | CNY16.910 (CNY19.1083) |
| 2800+ | CNY16.110 (CNY18.2043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.33 (CNY32.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1245Copy
Manufacturer Standard Lead Time22 weeks
Order Code3864141
Product RangeH-DAC 64 30700 Series
Also Known As307001245, 30700-1245
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions24Ways
For Use WithMolex MX150 33012 Series Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating14VDC
Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
24Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
Current Rating
7A
Gender
Receptacle
For Use With
Molex MX150 33012 Series Socket Contacts
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
