Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1244
Order Code3864140
Product RangeH-DAC 64 30700 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY18.020 (CNY20.3626) |
| 100+ | CNY15.320 (CNY17.3116) |
| 250+ | CNY13.930 (CNY15.7409) |
| 500+ | CNY13.240 (CNY14.9612) |
| 1000+ | CNY13.230 (CNY14.9499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1244
Order Code3864140
Product RangeH-DAC 64 30700 Series
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions24Ways
For Use WithMolex MX150 33012 Series Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
24Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33012 Series Socket Contacts
IP Rating
-
Current Rating
7A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
