Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1207Copy
Order Code3049994
Product RangeH-DAC 64 30700
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY17.390 (CNY19.6507) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY13.860 (CNY15.6618) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.420 (CNY14.0346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1207Copy
Order Code3049994
Product RangeH-DAC 64 30700
Technical Datasheet
Product RangeH-DAC 64 30700
No. of Positions20Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30700
No. of Positions
20Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
