Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1120Copy
Order Code3049992
Product RangeH-DAC 64 30700
Your Part Number
1,586 In Stock
Need more?
1,586 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.710 (CNY10.9723) |
| 100+ | CNY7.980 (CNY9.0174) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.540 (CNY8.5202) |
| 2000+ | CNY6.880 (CNY7.7744) |
| 3000+ | CNY6.750 (CNY7.6275) |
Price for:Each
Minimum: 10
Multiple: 10
CNY97.10 (CNY109.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1120Copy
Order Code3049992
Product RangeH-DAC 64 30700
Technical Datasheet
Product RangeH-DAC 64 30700
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30700
No. of Positions
12Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
