Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1101Copy
Manufacturer Standard Lead Time23 weeks
Order Code3864139
Product RangeH-DAC 64 30700 Series
Also Known As307001101, 30700-1101
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.420 (CNY9.5146) |
| 100+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY6.380 (CNY7.2094) |
| 1000+ | CNY6.200 (CNY7.006) |
| 2000+ | CNY6.010 (CNY6.7913) |
| 3000+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 10
Multiple: 10
CNY84.20 (CNY95.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1101Copy
Manufacturer Standard Lead Time23 weeks
Order Code3864139
Product RangeH-DAC 64 30700 Series
Also Known As307001101, 30700-1101
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions10Ways
For Use WithMolex H-DAC 64 Series Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating7A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
10Ways
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex H-DAC 64 Series Contacts
IP Rating
-
Current Rating
7A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
