Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1100Copy
Manufacturer Standard Lead Time25 weeks
Order Code3863926
Product RangeH-DAC 64 30700 Series
Also Known As307001100, 30700-1100
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.880 (CNY10.0344) |
| 100+ | CNY7.960 (CNY8.9948) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1000+ | CNY6.900 (CNY7.797) |
| 2000+ | CNY6.680 (CNY7.5484) |
| 3000+ | CNY6.550 (CNY7.4015) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.80 (CNY100.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1100Copy
Manufacturer Standard Lead Time25 weeks
Order Code3863926
Product RangeH-DAC 64 30700 Series
Also Known As307001100, 30700-1100
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithMolex Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
10Ways
For Use With
Molex Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
