Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1081Copy
Order Code2779885
Product RangeH-DAC 64 30700
Also Known AsGTIN UPC EAN: 800756075006
Your Part Number
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.200 (CNY10.396) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.880 (CNY7.7744) |
| 2000+ | CNY6.870 (CNY7.7631) |
| 3000+ | CNY6.860 (CNY7.7518) |
Price for:Each
Minimum: 10
Multiple: 10
CNY92.00 (CNY103.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1081Copy
Order Code2779885
Product RangeH-DAC 64 30700
Also Known AsGTIN UPC EAN: 800756075006
Technical Datasheet
Product RangeH-DAC 64 30700
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- H-DAC 64 30700 series high density automotive connector
- Mates with 30700-4081, 30700-4085, 30700-5081, 30700-5085 header, 30968 crimp housing
- Dual row, female harness assembly
- Black modified polystyrene material
- Features polarization
- Current rating is 7A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
H-DAC 64 30700
No. of Positions
8Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003221
