Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1080Copy
Order Code3863925
Product RangeH-DAC 64 30700 Series
Also Known As307001080, 30700-1080
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY7.000 (CNY7.910) |
| 1000+ | CNY6.880 (CNY7.7744) |
| 2000+ | CNY6.760 (CNY7.6388) |
| 3000+ | CNY6.640 (CNY7.5032) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.40 (CNY81.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1080Copy
Order Code3863925
Product RangeH-DAC 64 30700 Series
Also Known As307001080, 30700-1080
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithMolex Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
8Ways
For Use With
Molex Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003475
