Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1061Copy
Manufacturer Standard Lead Time18 weeks
Order Code4168365
Product RangeH-DAC 64 30700 Series
Also Known As307001061, 30700-1061
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.130 (CNY8.0569) |
| 2000+ | CNY6.790 (CNY7.6727) |
| 3000+ | CNY6.660 (CNY7.5258) |
Price for:Each
Minimum: 10
Multiple: 10
CNY102.20 (CNY115.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1061Copy
Manufacturer Standard Lead Time18 weeks
Order Code4168365
Product RangeH-DAC 64 30700 Series
Also Known As307001061, 30700-1061
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithMolex H-DAC 64 Series Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
6Ways
For Use With
Molex H-DAC 64 Series Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719
