Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1060Copy
Order Code3222599
Product RangeH-DAC 64 30700
Your Part Number
667 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
544 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY5.970 (CNY6.7461) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 2000+ | CNY5.490 (CNY6.2037) |
| 3000+ | CNY5.390 (CNY6.0907) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.60 (CNY88.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1060Copy
Order Code3222599
Product RangeH-DAC 64 30700
Technical Datasheet
Product RangeH-DAC 64 30700
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30700
No. of Positions
6Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
