Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30490-1012Copy
Manufacturer Standard Lead Time32 weeks
Order Code3222528
Product RangeMini-Fit Jr. 30490 Series
Also Known As304901012, 30490-1012
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.650 (CNY10.9045) |
| 100+ | CNY8.740 (CNY9.8762) |
| 500+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY7.710 (CNY8.7123) |
| 2000+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 10
Multiple: 10
CNY96.50 (CNY109.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30490-1012Copy
Manufacturer Standard Lead Time32 weeks
Order Code3222528
Product RangeMini-Fit Jr. 30490 Series
Also Known As304901012, 30490-1012
Technical Datasheet
Product RangeMini-Fit Jr. 30490 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 30490 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559 & 30068 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
