Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No3007711000Copy
Order Code4457221
Product RangeNextStream 300771 Series
Also Known As3007711000, 300771-1000
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,065.420 (CNY1,203.9246) |
| 5+ | CNY985.560 (CNY1,113.6828) |
| 10+ | CNY905.700 (CNY1,023.441) |
| 25+ | CNY849.060 (CNY959.4378) |
| 50+ | CNY808.590 (CNY913.7067) |
| 100+ | CNY792.420 (CNY895.4346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,065.42 (CNY1,203.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3007711000Copy
Order Code4457221
Product RangeNextStream 300771 Series
Also Known As3007711000, 300771-1000
Technical Datasheet
Connector to Connector90° NextStream Plug to 90° NextStream Plug
No. of Positions124Ways
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNextStream 300771 Series
Wire Gauge30AWG
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° NextStream Plug to 90° NextStream Plug
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
NextStream 300771 Series
Jacket Colour
Black
No. of Positions
124Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
30AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
