Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300363-4011
Order Code4365465
Product RangeMX150 300363 Series
Your Part Number
580 In Stock
Need more?
580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY6.560 (CNY7.4128) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 2000+ | CNY6.470 (CNY7.3111) |
| 3000+ | CNY6.390 (CNY7.2207) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.10 (CNY90.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300363-4011
Order Code4365465
Product RangeMX150 300363 Series
Technical Datasheet
Product RangeMX150 300363 Series
No. of Positions4Ways
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 300363 Series
No. of Positions
4Ways
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
