Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300361-3031Copy
Manufacturer Standard Lead Time32 weeks
Order Code4365467
Product RangeMX150 300361 Series
Also Known As3003613031, 300361-3031
Your Part Number
508 In Stock
Need more?
508 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 10
Multiple: 10
CNY91.60 (CNY103.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300361-3031Copy
Manufacturer Standard Lead Time32 weeks
Order Code4365467
Product RangeMX150 300361 Series
Also Known As3003613031, 300361-3031
Technical Datasheet
Product RangeMX150 300361 Series
No. of Positions6Ways
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 300361 Series
No. of Positions
6Ways
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108
