Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300361-3011Copy
Manufacturer Standard Lead Time31 weeks
Order Code4365469
Product RangeMX150 300361 Series
Also Known As3003613011, 300361-3011
Your Part Number
68 In Stock
400 more incoming. You can reserve stock now
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.790 (CNY9.9327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300361-3011Copy
Manufacturer Standard Lead Time31 weeks
Order Code4365469
Product RangeMX150 300361 Series
Also Known As3003613011, 300361-3011
Technical Datasheet
Product RangeMX150 300361 Series
No. of Positions6Ways
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 300361 Series
No. of Positions
6Ways
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00987
