Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300361-2011Copy
Manufacturer Standard Lead Time31 weeks
Order Code4365466
Product RangeMX150 300361 Series
Also Known As3003612011, 300361-2011
Your Part Number
1,180 In Stock
Need more?
1,180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY6.410 (CNY7.2433) |
| 1000+ | CNY6.300 (CNY7.119) |
| 2000+ | CNY6.180 (CNY6.9834) |
| 3000+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 10
Multiple: 10
CNY87.70 (CNY99.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300361-2011Copy
Manufacturer Standard Lead Time31 weeks
Order Code4365466
Product RangeMX150 300361 Series
Also Known As3003612011, 300361-2011
Technical Datasheet
Product RangeMX150 300361 Series
No. of Positions4Ways
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
MX150 300361 Series
No. of Positions
4Ways
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004158
