Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300158-0007Copy
Manufacturer Standard Lead Time32 weeks
Order Code4705532
Product RangeMX-DaSH 300158 Series
Also Known As3001580007, 300158-0007
Your Part Number
504 In Stock
Need more?
504 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.770 (CNY29.1201) |
| 10+ | CNY23.450 (CNY26.4985) |
| 100+ | CNY20.700 (CNY23.391) |
| 250+ | CNY18.080 (CNY20.4304) |
| 500+ | CNY17.820 (CNY20.1366) |
| 1000+ | CNY17.560 (CNY19.8428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.77 (CNY29.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300158-0007Copy
Manufacturer Standard Lead Time32 weeks
Order Code4705532
Product RangeMX-DaSH 300158 Series
Also Known As3001580007, 300158-0007
Technical Datasheet
Product RangeMX-DaSH 300158 Series
No. of Positions12Ways
Pitch Spacing3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX-DaSH 300158 Series
No. of Positions
12Ways
For Use With
Molex HFM RTK031 Jack, 2.8 Unsealed & MX150 33012 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0226
