Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300158-0003Copy
Manufacturer Standard Lead Time28 weeks
Order Code4705530
Product RangeMX-DaSH 300158 Series
Also Known As3001580003, 300158-0003
Your Part Number
504 In Stock
Need more?
504 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.710 (CNY23.4023) |
| 10+ | CNY18.180 (CNY20.5434) |
| 100+ | CNY15.500 (CNY17.515) |
| 250+ | CNY14.550 (CNY16.4415) |
| 500+ | CNY14.170 (CNY16.0121) |
| 1000+ | CNY13.780 (CNY15.5714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.71 (CNY23.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300158-0003Copy
Manufacturer Standard Lead Time28 weeks
Order Code4705530
Product RangeMX-DaSH 300158 Series
Also Known As3001580003, 300158-0003
Technical Datasheet
Product RangeMX-DaSH 300158 Series
No. of Positions12Ways
Pitch Spacing3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX-DaSH 300158 Series
No. of Positions
12Ways
For Use With
Molex HFM RTK031 Jack, 2.8 Unsealed & MX150 33012 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
