Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300091-0002Copy
Manufacturer Standard Lead Time32 weeks
Order Code4705528
Product RangeMX-DaSH 300091 Series
Also Known As3000910002, 300091-0002
Your Part Number
504 In Stock
Need more?
504 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY19.810 (CNY22.3853) |
| 100+ | CNY16.830 (CNY19.0179) |
| 250+ | CNY15.770 (CNY17.8201) |
| 500+ | CNY15.390 (CNY17.3907) |
| 1000+ | CNY15.010 (CNY16.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.47 (CNY25.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300091-0002Copy
Manufacturer Standard Lead Time32 weeks
Order Code4705528
Product RangeMX-DaSH 300091 Series
Also Known As3000910002, 300091-0002
Technical Datasheet
Product RangeMX-DaSH 300091 Series
No. of Positions12Ways
Pitch Spacing3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX-DaSH 300091 Series
No. of Positions
12Ways
For Use With
Molex HFM RTK031 Jack & MX150 33012 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
