Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No29-11-0052Copy
Manufacturer Standard Lead Time39 weeks
Order Code3863924
Product RangeMini-Latch 5240 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2000+ | CNY4.080 (CNY4.6104) |
| 3000+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No29-11-0052Copy
Manufacturer Standard Lead Time39 weeks
Order Code3863924
Product RangeMini-Latch 5240 Series
Technical Datasheet
Product RangeMini-Latch 5240 Series
No. of Positions5Ways
Pitch Spacing2.5mm
SVHCMelamine (07-Nov-2024)
Technical Specifications
Product Range
Mini-Latch 5240 Series
No. of Positions
5Ways
For Use With
Molex Mini-Latch 5241 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
Melamine (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001417
