Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No29-11-0023Copy
Order Code3049988
Product RangeMini-Latch 5240 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No29-11-0023Copy
Order Code3049988
Product RangeMini-Latch 5240 Series
Technical Datasheet
Product RangeMini-Latch 5240 Series
No. of Positions2Ways
Pitch Spacing2.5mm
SVHCMelamine (07-Nov-2024)
Technical Specifications
Product Range
Mini-Latch 5240 Series
No. of Positions
2Ways
For Use With
Molex Mini-Latch 5241 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
Melamine (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000593
