Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-64-4060Copy
Order Code1513763
Product RangeKK 396 42491 Series
Also Known As42491-0006, GTIN UPC EAN: 800753585522
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2000+ | CNY3.480 (CNY3.9324) |
| 3000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.30 (CNY55.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-64-4060Copy
Order Code1513763
Product RangeKK 396 42491 Series
Also Known As42491-0006, GTIN UPC EAN: 800753585522
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 42491 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 26-64-4060 is a 6-position 1-row vertical through-hole PCB Header with tin-plated brass contacts. It features friction lock with press-fit plastic peg PCB. It mates with 2139 KK® crimp housing, 41695 KK® crimp housing, 6442 KK® crimp housing, 2145 PCB connector, 41815 PCB connector, 3069 KK® crimp housing. It is suitable for use with wire-to-board application.
- UL94V-0 Flammability
- 7A Maximum contact current
- 250V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
7A
Pitch Spacing
3.96mm
No. of Contacts
6Contacts
Product Range
KK 396 42491 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 26-64-4060
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313
