Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-60-2120Copy
Manufacturer Standard Lead Time18 weeks
Order Code3049568
Product RangeKK 396 41771 Series
Also Known As26602120, 41771-0012, 26-60-2120
Your Part Number
1,358 In Stock
Need more?
1,358 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.790 (CNY8.8027) |
| 10+ | CNY7.590 (CNY8.5767) |
| 100+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY7.030 (CNY7.9439) |
| 1000+ | CNY6.880 (CNY7.7744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.79 (CNY8.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-60-2120Copy
Manufacturer Standard Lead Time18 weeks
Order Code3049568
Product RangeKK 396 41771 Series
Also Known As26602120, 41771-0012, 26-60-2120
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41771 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
7A
Pitch Spacing
3.96mm
No. of Contacts
12Contacts
Product Range
KK 396 41771 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
