Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-48-1095Copy
Manufacturer Standard Lead Time31 weeks
Order Code3051104
Product RangeKK 396 41671 Series
Also Known As26481095, A-41671-C09A197, 26-48-1095
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.580 (CNY8.5654) |
| 100+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY6.560 (CNY7.4128) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.80 (CNY85.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-1095Copy
Manufacturer Standard Lead Time31 weeks
Order Code3051104
Product RangeKK 396 41671 Series
Also Known As26481095, A-41671-C09A197, 26-48-1095
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41671 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating7A
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
7A
Pitch Spacing
3.96mm
No. of Contacts
9Contacts
Product Range
KK 396 41671 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
Alternatives for 26-48-1095
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
