Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-48-1065Copy
Manufacturer Standard Lead Time35 weeks
Order Code2612657
Product RangeKK 396 41671 Series
Also Known As26481065, A-41671-C06A197, 26-48-1065
Your Part Number
726 In Stock
300 more incoming. You can reserve stock now
726 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY3.390 (CNY3.8307) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2000+ | CNY3.220 (CNY3.6386) |
| 3000+ | CNY3.150 (CNY3.5595) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.30 (CNY38.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-1065Copy
Manufacturer Standard Lead Time35 weeks
Order Code2612657
Product RangeKK 396 41671 Series
Also Known As26481065, A-41671-C06A197, 26-48-1065
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41671 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating5A
SVHCNo SVHC (25-Jun-2025)
Product Overview
26-48-1065 is a KK 396, vertical, square pin breakaway header with friction lock ideal for board to board and wire to board applications.
- 7A current - maximum per contact, 250V maximum voltage
- 6 circuit loaded
- Brass with tin plating
- Partially shrouded
- With through hole termination
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
Pitch Spacing
3.96mm
No. of Contacts
6Contacts
Product Range
KK 396 41671 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Alternatives for 26-48-1065
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
