Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-20-2061Copy
Manufacturer Standard Lead Time22 weeks
Order Code9731350
Product RangeKK 396 3192 Series
Also Known As26202061, 319206A, 26-20-2061
Your Part Number
2,622 In Stock
Need more?
2,622 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.630 (CNY7.4919) |
| 100+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2000+ | CNY4.730 (CNY5.3449) |
| 3000+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.30 (CNY74.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-20-2061Copy
Manufacturer Standard Lead Time22 weeks
Order Code9731350
Product RangeKK 396 3192 Series
Also Known As26202061, 319206A, 26-20-2061
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 3192 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 26-20-2061 is a 6-position 1-row vertical through-hole PCB Header with tin-plated brass contacts and a natural nylon insulator. It mates with 3069 KK® crimp terminal housing and 3215 KK® 396 PC board connector. It is suitable for use with wire-to-board application.
- UL94V-2 Flammability
- 7A Maximum contact current
- 250V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
7A
Pitch Spacing
3.96mm
No. of Contacts
6Contacts
Product Range
KK 396 3192 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
