Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-03-4090Copy
Manufacturer Standard Lead Time35 weeks
Order Code3048984
Product RangeKK 396 6442 Series
Also Known As26034090, 6442-R09-Z, 26-03-4090
Your Part Number
3,613 In Stock
Need more?
3,613 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 3000+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-4090Copy
Manufacturer Standard Lead Time35 weeks
Order Code3048984
Product RangeKK 396 6442 Series
Also Known As26034090, 6442-R09-Z, 26-03-4090
Technical Datasheet
Product RangeKK 396 6442 Series
No. of Positions9Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 6442 Series
No. of Positions
9Ways
For Use With
Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
