Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-03-4061Copy
Order Code1756834
Product RangeKK 396 6442 Series
Also Known As6442-R06-Z, GTIN UPC EAN: 800753587014
Your Part Number
7,293 In Stock
Need more?
7,293 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2000+ | CNY1.140 (CNY1.2882) |
| 3000+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-4061Copy
Order Code1756834
Product RangeKK 396 6442 Series
Also Known As6442-R06-Z, GTIN UPC EAN: 800753587014
Technical Datasheet
Product RangeKK 396 6442 Series
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithMolex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 26-03-4061 is a 6-circuit crimp terminal housing made of natural colour housing nylon. It mates with 3.96mm pitch KK® crimp terminal housing use with Trifurcon® terminals, friction ramp, 6 circuits. It can be used with 6838, 7258, KK® Trifurcon crimp terminals and 45570 MarKK™ terminal.
- UL94V-2 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 6442 Series
No. of Positions
6Ways
For Use With
Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 26-03-4061
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001624
