Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-03-4030Copy
Order Code1756832
Product RangeKK 396 6442 Series
Also Known As6442-R03-Z, GTIN UPC EAN: 800753586994
Your Part Number
27,118 In Stock
Need more?
27,118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 2000+ | CNY0.917 (CNY1.0362) |
| 3000+ | CNY0.883 (CNY0.9978) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-4030Copy
Order Code1756832
Product RangeKK 396 6442 Series
Also Known As6442-R03-Z, GTIN UPC EAN: 800753586994
Technical Datasheet
Product RangeKK 396 6442 Series
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithMolex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 6442 Series
No. of Positions
3Ways
For Use With
Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 26-03-4030
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
