
1,140 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2000+ | CNY4.540 (CNY5.1302) |
| 3000+ | CNY4.450 (CNY5.0285) |
Product Information
Product Overview
The Molex 0026013114 is a high quality Mini-Fit Jr. series PCB header designed for reliable wire-to-board power connections in demanding applications. Featuring a 4.20mm pitch and a 2 circuit dual row layout, this right-angle through-hole header provides a compact yet robust solution for high current designs. Manufactured from durable polyamide (nylon 6/6) with selective gold plated contacts and tin-plated terminations, it ensures excellent conductivity and long term reliability. The fully shrouded and polarized design, combined with a snap-in PCB lock, delivers secure board retention and precise mating with compatible Mini-Fit Jr. receptacles, making it ideal for industrial, automotive, and power supply applications.
- Ideal for industrial, automotive, power supply, and general electronics
- 2 Circuit PCB header, dual row configuration for compact power connections
- 4.20mm Pitch, suitable for high-current and power applications
- Right-angle orientation for space-efficient PCB layouts
- Through-hole solder termination for secure PCB attachment
- Mini-Fit Jr. Series, proven Molex interconnect system for power applications
- Selective Gold Plated Contacts with Tin Termination for reliable performance
- Durable Nylon Housing (UL94 V-2), robust and flame-resistant construction
- Rated up to 13A per contact / 600V for high-power designs
- Integrated PCB locator and retention peg for secure mounting
- Operating temperature range: -40°C to +105°C
Technical Specifications
Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
Nylon 6.6 (Polyamide 6.6) Body
13A
4.2mm
2Contacts
Mini-Fit Jr. 5569 Series
Brass Alloy
PCB Header
Right Angle
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 26-01-3114
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
