
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.710 (CNY431.3323) |
| 5+ | CNY343.540 (CNY388.2002) |
| 10+ | CNY323.180 (CNY365.1934) |
| 25+ | CNY300.280 (CNY339.3164) |
| 50+ | CNY279.920 (CNY316.3096) |
| 100+ | CNY269.740 (CNY304.8062) |
Product Information
Product Overview
Molex's Off-The-Shelf (OTS) Mega-Fit Overmolded Cable Assemblies combine rugged signal connection with a user friendly interface. These connectors with strain relief provide a ruggedized general market connector that is safe and convenient for consumer use while reducing mechanical stress on wires and terminals. The positive latching on housings ensure secure retention and delivers and audible click to provide feedback that the connector is fully mated. They also benefit from fully polarized housings which will prevent accidental mis-mating.
- Max Voltage: 600V
- Max Current: 23A
- Contact Retention to Housing: 30N
- Durability (max.): 200 mating cycles (Gold)
- Housing material: UL 94V-0, Glow Wire and Low Halogen
- Contact material: High-Conductivity Copper
- Plating: Contact Area: Gold (with Nickel underplating)
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial Automation, Lighting, Power Management, Power Supplies
Technical Specifications
Mega-Fit Receptacle to Mega-Fit Receptacle
5.7mm
1m
Mega-Fit OTS 245136 Series
Black
8Ways
2 Row
3.3ft
12AWG
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
