Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245135-0810
Order Code3862438
Product RangeMini-Fit Jr. OTS 245135 Series
Your Part Number
434 In Stock
Need more?
434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.450 (CNY197.1285) |
| 10+ | CNY170.090 (CNY192.2017) |
| 25+ | CNY165.730 (CNY187.2749) |
| 100+ | CNY150.300 (CNY169.839) |
| 250+ | CNY140.890 (CNY159.2057) |
| 500+ | CNY134.190 (CNY151.6347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.45 (CNY197.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245135-0810
Order Code3862438
Product RangeMini-Fit Jr. OTS 245135 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions8Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Fit Jr. OTS 245135 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
1m
Product Range
Mini-Fit Jr. OTS 245135 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336
