Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245135-0420
Order Code3862436
Product RangeMini-Fit Jr. OTS 245135 Series
Your Part Number
172 In Stock
250 more incoming. You can reserve stock now
172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.240 (CNY137.0012) |
| 10+ | CNY103.040 (CNY116.4352) |
| 25+ | CNY96.580 (CNY109.1354) |
| 100+ | CNY87.580 (CNY98.9654) |
| 250+ | CNY82.100 (CNY92.773) |
| 500+ | CNY82.000 (CNY92.660) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.24 (CNY137.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245135-0420
Order Code3862436
Product RangeMini-Fit Jr. OTS 245135 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMini-Fit Jr. OTS 245135 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
2m
Product Range
Mini-Fit Jr. OTS 245135 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
6.6ft
Wire Gauge
18AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148778
