Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245135-0205Copy
Manufacturer Standard Lead Time16 weeks
Order Code4295387
Product RangeMini-Fit Jr. OTS 245135 Series
Also Known As2451350205, 245135-0205
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.930 (CNY53.0309) |
| 10+ | CNY46.660 (CNY52.7258) |
| 25+ | CNY46.380 (CNY52.4094) |
| 100+ | CNY46.100 (CNY52.093) |
| 250+ | CNY45.820 (CNY51.7766) |
| 500+ | CNY45.540 (CNY51.4602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.93 (CNY53.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245135-0205Copy
Manufacturer Standard Lead Time16 weeks
Order Code4295387
Product RangeMini-Fit Jr. OTS 245135 Series
Also Known As2451350205, 245135-0205
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions2Ways
No. of Positions2Ways
Connector Pitch4.2mm
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Cable Length - Imperial19.7"
Product RangeMini-Fit Jr. OTS 245135 Series
Wire Gauge18AWG
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions
2Ways
Connector Pitch
4.2mm
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Wire Gauge
18AWG
Jacket Colour
Black
No. of Positions
2Ways
Connector Pitch
4.2mm
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Product Range
Mini-Fit Jr. OTS 245135 Series
Wire Gauge
18AWG
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0302
